LPC1788FBD144,551
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 512 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC1788FBD144,551
Secondary Manufacturer Part#: LPC1788FBD144,551
- RoHS 10 Compliant
- Tariff Charges
The LPC1788FBD144,551 is a 512kB flash 96kB SRAM Ethernet USB LCD Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 120MHz. It features Ethernet, USB 2.0 host/OTG/device, LCD controller, SD/MMC interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power real-time clock with separate battery supply and up to 109 general purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- 8-channel General purpose DMA controller
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Four UARTs with fractional baud rate generation
- One standard PWM/timer block with external count input
- Watchdog timer
- Standard JTAG test/debug interface
- Integrated PMU (power management unit)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| Ethernet/I2C/I2S/SPI | ||
| LPC | ||
| LPC1700 | ||
| 165 | ||
| 144 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1700 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |