LPC1785FBD208K
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
The LPC1785FBD208K is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 120MHz. The ARM Cortex-M3 is a next generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The device adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The device incorporates 256kB internal flash, 80kB internal RAM, 4kB EEPROM and 165 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- Multilayer AHB matrix interconnect
- Split APB bus
- Cortex-M3 system tick timer, including an external clock input option
- Standard JTAG test/debug interface as well as serial wire debug and serial wire trace port options
- Embedded trace macrocell (ETM) module supports real-time trace
- Boundary scan for simplified board testing
- Non-maskable Interrupt (NMI) input
- LCD controller - Supporting both super-twisted nematic (STN) & thin-film transistors (TFT) displays
- External memory controller (EMC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/SSP/ | ||
| LPC | ||
| LPC1700 | ||
| 165 | ||
| 20 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1700 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |