PDP SEO Portlet

LPC1776FBD208,551

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 208-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1776FBD208,551
Secondary Manufacturer Part#: LPC1776FBD208,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC178x/7x is an ARM Cortex-M3 based microcontroller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M3 is a next generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches. The LPC178x/7x adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The LPC178x/7x operates at up to 120 MHz CPU frequency.

  • Functional replacement for the LPC23xx and LPC24xx family devices.
  • System:
    • ARM Cortex-M3 processor, running at frequencies of up to 120 MHz. A Memory Protection Unit (MPU) supporting eight regions is included.
    • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
    • Multilayer AHB matrix interconnect provides a separate bus for each AHB master. AHB masters include the CPU, USB, Ethernet, and the General Purpose DMA controller. This interconnect provides communication with no arbitration delays unless two masters attempt to access the same slave at the same time.
    • Split APB bus allows for higher throughput with fewer stalls between the CPU and DMA. A single level of write buffering allows the CPU to continue without waiting for completion of APB writes if the APB was not already busy.
    • Cortex-M3 system tick timer, including an external clock input option.
    • Standard JTAG test/debug interface as well as Serial Wire De

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
Ethernet/I2C/I2S/SPI
165
208
120
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:61  Mult:1  
USD $:
61+
$11.30528
122+
$11.2476
244+
$11.18992
488+
$11.13224
976+
$11.07456