LPC1774FBD144,551
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 128 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC1774FBD144,551
Secondary Manufacturer Part#: LPC1774FBD144,551
- RoHS 10 Compliant
- Tariff Charges
The LPC1774 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 120 MHz. Features include 128 kB of flash memory, 40 kB of data memory, USB 2.0 Device , 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 109 general purpose I/O pins.
- Functional replacement for LPC23xx and 24xx family devices
- ARM Cortex-M3 processor, running at frequencies of up to 120 MHz
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Split APB bus allows for higher throughput
- Cortex-M3 system tick timer, including an external clock input option
- Standard JTAG test/debug interface, Serial Wire Debug and Serial WireTrace Port
- Emulation trace module supports real-time trace
- Boundary scan for simplified board testing
- Non-maskable Interrupt (NMI) input
- 128 kB on-chip flash program memory
- 40 kB on-chip SRAM
- 2 kB on-chip EEPROM
- In-System Programming (ISP) and In-Application Programming (IAP) capabilities
- External Memory Controller (EMC)
- Eight channel General Purpose DMA controller (GPDMA)
- USB 2.0 full-speed dual port device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/I2S/SPI/SSP/UART | ||
| LPC | ||
| LPC1700 | ||
| 165 | ||
| 144 | ||
| 120 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1700 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |