PDP SEO Portlet

LPC1768FET100Y

ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 512 KB, 64 KB, 100 Pins, TFBGA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1768FET100Y
Secondary Manufacturer Part#: LPC1768FET100Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC1768FET100Y is a 32bit Arm Cortex®-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption. The Arm Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. It operates at CPU frequencies of up to 100MHz. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. Typical applications include eMetering, alarm systems, lighting, white goods, industrial networking and motor control.

  • 512KB flash, 64KB SRAM
  • 2 x CAN, I2S interface, 10-bit DAC
  • 70 general purpose I/O pins
  • Single 3.3V power supply (2.4V to 3.6V)
  • Arm Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Four reduced power modes: sleep, deep-sleep, power-down and deep power-down
  • Power-on reset (POR)
  • 100 pin TFBGA package

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
32-bit
ARM Cortex-M3
TFBGA
Surface Mount
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
LPC
LPC1700
70
100
100 MHz
85 °C
-40 °C
LPC Family LPC1700 Series Microcontrollers
512 KB
64 KB
3.6 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.333
2000+
$9.77446
4000+
$9.51724
8000+
$9.2732
16000+
$9.04138