PDP SEO Portlet

LPC1768FBD100,551

ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 512 KB, 64 KB, 100 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1768FBD100,551
Secondary Manufacturer Part#: LPC1768FBD100,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC176968 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.

  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Enhanced flash memory accelerator enables high-speed 120 MHz operation with zero wait states
  • In-system programming (ISP) via on-chip boot loader software
  • In-application programming (IAP) via on-chip boot loader software
  • Eight channel general purpose DMA controller
  • Split APB bus allows high throughput with few stalls between the CPU and DMA
  • Standard JTAG test/debug interface for compatibility with existing tools
  • Four reduced power modes: sleep, deep-sleep, power-down, and deep power-down
  • Brownout detect with separate threshold for interrupt and forced reset
  • Unique device serial number for identification purposes

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
32-bit Bit
ARM Cortex-M3
LQFP
Surface Mount
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
LPC
LPC1700
70
100
100 MHz
85 °C
-40 °C
LPC Family LPC1700 Series Microcontrollers
512 KB
64 KB
3.6 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $: