PDP SEO Portlet

LPC1765FET100,551

MCU 32-bit LPC1700 ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin TF-BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1765FET100,551
Secondary Manufacturer Part#: LPC1765FET100,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1765 is an ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as.

  • ARM Cortex-M3 processor, running at frequencies of up to 100 MHz LPC1765 or of up to 120 MHz (LPC1769). A Memory Protection Unit (MPU) supporting eight regions is included.
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
  • Up to 512 kB on-chip flash programming memory. Enhanced flash memory accelerator enables high-speed 120 MHz operation with zero wait states.
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
  • On-chip SRAM includes:
    • 32/16 kB of SRAM on the CPU with local code/data bus for high-performance CPU access.
    • Two/one 16 kB SRAM blocks with separate access paths for higher throughput.
  • Eight channel General Purpose DMA controller (GPDMA)
  • Serial interfaces: Ethernet MAC, USB 2.0 etc
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz.
  • USB PLL for added flexibility
  • Code Read Protection (CRP) with differ

Technical Attributes

Find Similar Parts

Description Value
TFBGA
Surface Mount
CAN/I2C/I2S/SPI/SSP/
70
100
100
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$7.82857
520+
$7.4054
1040+
$7.21053
2080+
$7.02564
4160+
$6.85