LPC1765FBD100,551
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 100 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
The LPC1765FBD100 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 100MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 256kB internal flash, 64kB internal RAM, USB Device/Host/OTG interface, 8-channel general purpose DMA controller, 8-channel 12-bit A/D converter, 10-bit D/A converter, motor control PWM, quadrature encoder interface, four general purpose timers, 6-output general purpose PWM, ultra-low power real-time clock (RTC) with separate battery supply and 70 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- In-system programming (ISP) and In-application programming (IAP)
- Multilayer AHB matrix interconnect
- Split APB bus
- Standard JTAG debug interface for compatibility
- Emulation trace module enables non-intrusive, high-speed real-time tracing of instruction execution
- Integrated PMU (power management unit)
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Four external interrupt inputs configurable as edge/level sensitive
- Non-maskable Interrupt (NMI) input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SPI, SSP, USB | ||
| LPC | ||
| LPC1700 | ||
| 70 | ||
| 100 | ||
| 100 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1700 Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |