LPC1763FBD100K
ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 256 KB, 64 KB, 100 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
LPC1763FBD100K is a 32bit Arm Cortex®-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption. The Arm Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. It operates at CPU frequencies of up to 100MHz. The Arm Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The Arm Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. Typical applications include eMetering, alarm systems, lighting, white goods, industrial networking and motor control.
- 256KB flash, 64KB SRAM
- I2S interface, 10bit DAC
- 70 general purpose I/O pins
- Single 3.3V power supply (2.4V to 3.6V)
- Arm Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Four reduced power modes: sleep, deep-sleep, power-down and deep power-down
- Power-on reset (POR)
- 100 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C, I2S, IrDA, SPI, SSP, UART | ||
| LPC | ||
| LPC1700 | ||
| 70 | ||
| 100 | ||
| 100 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1700 Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |