LPC1758FBD80/P1K
MCU 32-Bit ARM Cortex-M3 RISC 512KB Flash 3.3V 80-Pin LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC1758FBD80/P1K
Secondary Manufacturer Part#: LPC1758FBD80/P1K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | ||
| LPC | ||
| LPC1700 | ||
| 80 | ||
| 100 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1700 Series Microcontrollers | ||
| 512 KB | ||
| 64 KB | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |