LPC1752FBD80,551
MCU 32-bit LPC1700 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC1752FBD80,551
Secondary Manufacturer Part#: LPC1752FBD80,551
- RoHS 10 Compliant
- Tariff Charges
The LPC1752 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100 MHz. Features include 64 kB of flash memory, 16 kB of data memory, USB Device, 8-channel DMA controller, 4 UARTs, 1 CAN channels, 2 SSP, 1 SPI, 2 I2C, 8-channel 12-bit ADC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 52 general purpose I/O pins.
- ARM Cortex-M3 processor, running at frequencies of up to 100 MHz
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Up to 64 kB on-chip flash programming memory
- Up to 16 kB of SRAM
- In-System Programming (ISP) and In-Application Programming (IAP)
- Eight channel General Purpose DMA controller (GPDMA)
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Split APB bus allows high throughput with few stalls between the CPU and DMA
- USB 2.0 full-speed device controller
- Four UARTs with fractional baud rate generation
- CAN 2.0B controller with one channel
- SPI controller with synchronous, serial, full duplex communication
- Two SSP controllers with FIFO and multi-protocol capabilities
- Two I2C-bus interfaces supporting fast mode with a data rate of 400 kbit/s
- 52 General Purpose I/O (GPIO) pins with configurable pull-up/down resistors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART/USB | ||
| LPC | ||
| LPC1700 | ||
| 52 | ||
| 80 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1700 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |