LPC1549JBD48QL
MCU 32-Bit LPC15xx ARM Cortex M3 RISC 256KB Flash 3.3V 48-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC1549JBD48 is a 32-bit ARM Cortex-M3 Microcontroller Unit for embedded applications featuring a rich peripheral set with very low power consumption. The microcontroller is optimized for fast, easy and high-precision motor control and incorporate all the features required for high-accuracy sensored and sensorless motor control, enabling simultaneous control of two motors in highly flexible configurations. Based on the ARM® Cortex™-M3 processor, the microcontroller has two 12-bit, 12-channel, 2Msps ADCs and an on-chip quadrature encoder interface (QEI) to enable highly accurate control of both sensored and sensorless motor combinations. Four on-chip comparators enable fast-response Over-current/voltage monitoring and protection and four flexible SCTimer/PWM timers provide up to 28 PWM channels in a tightly coupled analogue and timing subsystem with minimal load on the CPU.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- Serial wire debug with four breakpoints and two watch points
- System tick timer
- Power profiles and power mode configuration with low-power mode configuration option
- Windowed watchdog timer
- Integrated temperature sensor and band gap internal reference voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SPI, USART, USB | ||
| LPC | ||
| LPC1500 | ||
| 30 | ||
| 48 | ||
| 72 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1500 Series Microcontrollers | ||
| 256 KB | ||
| 36 KB | ||
| 3.3 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |