LPC1549JBD100E
MCU 32-Bit LPC15xx ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC1549JBD100 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 256kB internal flash, 36kB internal RAM, 4kB EEPROM, two 12-channel 12-bit A/D converter with sample rates of up to 2Msps and 76 general-purpose I/O pins. This device also features peripherals like one full-speed USB 2.0 device, two SPI interfaces, three USARTs, a fast-mode plus I2C-bus interface and a CAN module.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- System tick timer
- Serial wire debug (SWD) with four breakpoints and two watch points
- Single-cycle multiplier supported
- Memory protection unit (MPU) included
- Simple DMA engine with 18 channels and 20 programmable input triggers
- GPIO Interrupt generation capability with boolean pattern-matching feature on eight external inputs
- Two GPIO Grouped port interrupts
- Switch matrix for flexible configuration of each I/O pin function
- CRC Engine
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART/US | ||
| LPC | ||
| LPC1500 | ||
| 76 | ||
| 100 | ||
| 72 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1500 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |