LPC1547JBD64QL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART/US | ||
| LPC | ||
| LPC1500 | ||
| 44 | ||
| 64 | ||
| 72 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1500 Series Microcontrollers | ||
| 64 KB | ||
| 12 KB | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |