LPC1519JBD64E
ARM MCU, LPC Family LPC1500 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 256 KB, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
The LPC1519JBD64 is a 32-bit ARM Cortex-M3 Microcontroller Unit for embedded applications featuring a rich peripheral set with very low power consumption. The microcontroller is optimized for fast, easy and high-precision motor control and incorporate all the features required for high-accuracy sensored and sensorless motor control, enabling simultaneous control of two motors in highly flexible configurations. Based on the ARM® Cortex™-M3 processor, the microcontroller has two 12-bit, 12-channel, 2Msps ADCs and an on-chip quadrature encoder interface (QEI) to enable highly accurate control of both sensored and sensorless motor combinations. Four on-chip comparators enable fast-response Over-current/voltage monitoring and protection and four flexible SCTimer/PWM timers provide up to 28 PWM channels in a tightly coupled analogue and timing subsystem with minimal load on the CPU.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- Serial wire debug with four breakpoints and two watch points
- System tick timer
- Power profiles and power mode configuration with low-power mode configuration option
- Windowed watchdog timer
- Integrated temperature sensor and band gap internal reference voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 MHz | ||
| null | ||
| null | ||
| 46 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| LPC | ||
| LPC1500 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 24 Channels | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |