PDP SEO Portlet

LPC1518JBD64E

ARM MCU, LPC Family LPC1500 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 128 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1518JBD64E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1518JBD64E is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 128kB internal flash, 20kB internal RAM, 4kB EEPROM, two 12-channel 12-bit A/D converter with sample rates of up to 2Msps and 46 general-purpose I/O pins. This device also features peripherals like one full-speed USB 2.0 device, two SPI interfaces, three USARTs, a fast-mode plus I2C-bus interface and a CAN module.

  • ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
  • System tick timer
  • Serial wire debug (SWD) with four breakpoints and two watch points
  • Single-cycle multiplier supported
  • Memory protection unit (MPU) included
  • Simple DMA engine with 18 channels and 20 programmable input triggers
  • GPIO Interrupt generation capability with boolean pattern-matching feature on eight external inputs
  • Two GPIO Grouped port interrupts
  • Switch matrix for flexible configuration of each I/O pin function
  • CRC Engine

Technical Attributes

Find Similar Parts

Description Value
72 MHz
null
20 KB
46 I/O's
-40 °C
2.4 V
3.3 V
Surface Mount
null
null
LPC
LPC1500
null
null
null
null
24 Channels
null
105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  18,880
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
Need More?
USD $:
$ 6.26392
160+
$6.26392
320+
$6.13947
640+
$6.0513
1280+
$5.96564
2560+
$5.79412
SubTotal:
$1,002.23