PDP SEO Portlet

LPC1517JBD64E

ARM MCU, LPC Family LPC1500 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 64 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1517JBD64E
Secondary Manufacturer Part#: LPC1517JBD64E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1500 microcontroller series are optimized for fast, easy, and high-precision motor control and incorporate all the features required for high-accuracy sensored and sensorless motor control, enabling simultaneous control of two motors in highly flexible configurations. Based on the ARM Cortex-M3 processor, the LPC1500 microcontroller series has two 12-bit, 12-channel, 2 Msps ADCs and an on-chip quadrature encoder interface (QEI) to enable highly accurate control of both sensored and sensorless motor combinations. Four on-chip comparators enable fast-response over-current/voltage monitoring and protection; and four flexible SCTimer/PWM timers provide up to 28 PWM channels in a tightly coupled analog and timing subsystem, with minimal load on the CPU. Ideal for use with a wide range of brushless DC (BLDC) motors, permanent-magnet synchronous motors (PMSM), and AC induction motors (ACIM) commonly found in products such as large home appliances, HVAC, industrial pumps and generators, and more. They are also well suited for industrial applications requiring high-precision data sampling and real-time control, such as digital power and instrumentation. The LPC1500 series of microcontrollers are fully supported by the LPC software ecosystem and an extensive collection of tools, drivers and middleware. With ultra-efficient motor control firmware, easy-to-use GUI-based tuning tools, and two new motor control solution kits, NXP LPC1500 microcontrollers simplify evaluation and development of motor control applications, without requiring deep motor control experience.

  • System:
    • ARM Cortex-M3 processor, running at frequencies of up to 72 MHz.
    • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
    • System tick timer.
    • Serial Wire Debug (SWD) with four breakpoints and two watchpoints.
    • Single-cycle multiplier supported.
    • Memory Protection Unit (MPU) included.
  • Memory:
    • Up to 64 kB on-chip flash programming memory with 256 Byte page write and erase.
    • Up to 12 kB SRAM
    • 4 kB EEPROM.
  • ROM API support:
    • Boot loader with boot options from flash or external source via USART or C_CAN
    • ADC drivers
    • SPI drivers
    • USART drivers
    • I²C drivers
    • Power profiles and power mode configuration with low-power mode configuration option
    • DMA drivers
    • C_CAN drivers
    • Flash In-Application Programming (IAP) and In-System Programming (ISP).
  • Digital peripherals:
    • Simple DMA engine wi

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex M3
LQFP
Surface Mount
CAN/I2C/SPI/USART
LPC
LPC1500
46
64
72
105 °C
-40 °C
LPC Family LPC1500 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$5.262
320+
$4.97757
640+
$4.84658
1280+
$4.72231
2560+
$4.60425