LPC1345FHN33,551
MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC1347FBD64 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The LPC1347FBD64 operates at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.
- ARM Cortex-M3 r2p1 processor, running at frequencies of up to 72 MHz
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
- Non Maskable Interrupt (NMI) input selectable from several input sources
- System tick timer
- 64 kB on-chip flash program memory with a 256 byte page erase function
- In-System Programming (ISP) and In-Application Programming (IAP)
- 4 kB on-chip EEPROM data memory with on-chip API support
- 12 kB SRAM data memory
- 16 kB boot ROM with API support
- Standard JTAG test interface for BSDL
- Serial Wire Debug
- Support for ETM ARM Cortex-M3 debug time stamping
- 51 General Purpose I/O (GPIO) pins
- 8 GPIO pins can be selected as edge and level sensitive interrupt sources
- Two GPIO grouped interrupt modules
- High-current source output driver (20 mA) on one pin (P0_7)
- High-current sink driver (20 mA) on true open-drain pins (P0_4 and P0_5) <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| HVQFN EP | ||
| Surface Mount | ||
| I2C/SSP/USART/USB | ||
| LPC | ||
| LPC1300 | ||
| 26 | ||
| 33 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1300 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |