PDP SEO Portlet

LPC1343FBD48,151

ARM MCU, 32-bit, ARM Cortex-M3, 72 MHz, 32 KB, 8 KB, 48 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1343FBD48,151
Secondary Manufacturer Part#: LPC1343FBD48,151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1343FBD48 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 32kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter and 42 general-purpose I/O pins.

  • ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
  • In-system programming (ISP) and In-application programming (IAP)
  • Selectable boot-up - UART or USB
  • USB MSC and HID on-chip drivers
  • USB 2.0 Full-speed device controller with on-chip PHY for device
  • UART with fractional baud rate generation, modem, internal FIFO and RS-485/EIA-485 support
  • SSP controller with FIFO and multi-protocol capabilities
  • Four general purpose counter/timers
  • Programmable watchdog timer (WDT)
  • System tick timer

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
LQFP
Surface Mount
I2C/SSP/UART/USB
LPC
LPC1300
42
48
72
85 °C
-40 °C
LPC Family LPC1300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.56552
500+
$3.5063
1000+
$3.44662
2000+
$3.387
4000+
$3.35721