PDP SEO Portlet

LPC1313FHN33/01,55

MCU 32-bit LPC1300 ARM Cortex M3 RISC 32KB Flash 3.3V 33-Pin HVQFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1313FHN33/01,55
Secondary Manufacturer Part#: LPC1313FHN33/01,55
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1311/13/42/43 are ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The LPC1311/13/42/43 operate at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The peripheral complement of the LPC1311/13/42/43 includes up to 32 kB of flash memory, up to 8 kB of data memory, USB Device (LPC1342/43 only), one Fast-mode Plus I 2C-bus interface, one UART, four general purpose timers, and up to 42 general purpose I/O pins.

  • ARM Cortex-M3 processor, running at frequencies of up to 72 MHz.
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
  • 32 kB (LPC1343/13)/16 kB (LPC1342)/8 kB (LPC1311) on-chip flash programming memory.
  • 8 kB (LPC1343/13)/4 kB (LPC1342/11) SRAM.
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
  • Selectable boot-up: UART or USB (USB on LPC1342/43 only).
  • On LPC1342/43: USB MSC and HID on-chip drivers.
  • Serial interfaces:
    • USB 2.0 full-speed device controller with on-chip PHY for device (LPC1342/43 only).
    • UART with fractional baud rate generation, modem, internal FIFO, and RS-485/EIA-485 support.
    • SSP controller with FIFO and multi-protocol capabilities.
    • Additional SSP controller on LPC1313FBD48/01.
    • I2C-bus interface supporting full I2C-bus specification and Fast-mode Plus with a data rate of 1 Mbit/s with multiple address recogni

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
HVQFN EP
Surface Mount
I2C/SSP/UART
LPC
LPC1300
42
33
72
85 °C
-40 °C
LPC Family LPC1300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$2.4108
520+
$2.3985
1040+
$2.3862
2080+
$2.3739
4160+
$2.3616