PDP SEO Portlet

LPC1311FHN33,551

ARM MCU, LPC Family LPC1300 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 8 KB, 33 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1311FHN33,551
Secondary Manufacturer Part#: LPC1311FHN33,551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1343FBD48 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

  • 10-bit ADC with input multiplexing among 8 pins
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • ARM Cortex-M3 processor, running at frequencies of up to 72 MHz
  • Code Read Protection (CRP) with different security levels
  • GPIO pins can be used as edge and level sensitive interrupt sources
  • High-current output driver (20 mA) on one pin
  • High-current sink drivers (20 mA) on two I²C-bus pins in Fast-mode Plus
  • In-Application Programming (IAP)
  • In-System Programming (ISP)
  • Integrated oscillator with an operating range of 1 MHz to 25 MHz
  • Power-On Reset (POR)
  • Programmable watchdog oscillator with a frequency range of 7.8 kHz to 1.8 MHz
  • Serial Wire Debug and Serial Wire Trace port
  • Single power supply (2.0 V to 3.6 V)
  • Three reduced power modes: Sleep, Deep-sleep, and Deep power-down
  • Unique device serial number for identification
  • USB 2.0 full-speed

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
HVQFN EP
Surface Mount
I2C/SSP/UART
LPC
LPC1300
42
33
72
85 °C
-40 °C
LPC Family LPC1300 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $:
520+
$1.836
1040+
$1.73676
2080+
$1.69105
4160+
$1.6575
8320+
$1.649