LPC1311FHN33/01,55
MCU 32-bit LPC1300 ARM Cortex M3 RISC 8KB Flash 3.3V 33-Pin HVQFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC1343FBD48 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.
- 10-bit ADC with input multiplexing among 8 pins
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- ARM Cortex-M3 processor, running at frequencies of up to 72 MHz
- Code Read Protection (CRP) with different security levels
- GPIO pins can be used as edge and level sensitive interrupt sources
- High-current output driver (20 mA) on one pin
- High-current sink drivers (20 mA) on two I²C-bus pins in Fast-mode Plus
- In-Application Programming (IAP)
- In-System Programming (ISP)
- Integrated oscillator with an operating range of 1 MHz to 25 MHz
- Power-On Reset (POR)
- Programmable watchdog oscillator with a frequency range of 7.8 kHz to 1.8 MHz
- Serial Wire Debug and Serial Wire Trace port
- Single power supply (2.0 V to 3.6 V)
- Three reduced power modes: Sleep, Deep-sleep, and Deep power-down
- Unique device serial number for identification
- USB 2.0 full-speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| HVQFN EP | ||
| Surface Mount | ||
| I2C/SSP/UART | ||
| LPC | ||
| LPC1300 | ||
| 42 | ||
| 33 | ||
| 72 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1300 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |