PDP SEO Portlet

LPC12D27FBD100/301

ARM MCU, LPC Family LPC1200 Series Microcontrollers, ARM Cortex-M0, 32 bit, 45 MHz, 128 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC12D27FBD100/301
Secondary Manufacturer Part#: LPC12D27FBD100/301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC12Dxx microcontrollers are a compelling solution for safety-critical, high-reliability industrial automation and white good applications requiring support for segment LCD display. They are rated 'high immunity' based on the Electrical Fast Transient (EFT) test conducted by Langer EMV-Technik GmbH per IEC 61697-1 recommendations and are IEC 60730 Class B-certified. LPC12Dxx microcontrollers include on-chip support for a segment LCD controller capable of driving any static or multiplexed LCD containing up to 160 segments (40 segments x 4 backplanes). They extend the feature set of LPC11Dxx microcontrollers with up to 128 kB of Flash and analog peripherals such as dual comparators with 32 levels of voltage reference, edge and level detection, and an output feedback loop.

  • LCD driver
    • 40 segments.
    • One to four backplanes.
    • On-chip display RAM with auto-increment addressing.
  • Processor core
    • ARM Cortex-M0 processor, running at frequencies of up to 45 MHz (one wait state from flash) or 30 MHz (zero wait states from flash). The LPC12D27 have a high score of over 45 in CoreMark CPU performance benchmark testing, equivalent to 1.51/MHz.
    • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
    • Serial Wire Debug (SWD).
    • System tick timer.
  • Memory
    • 8 kB SRAM.
    • 128 kB on-chip flash programming memory.
    • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
    • Includes ROM-based 32-bit integer division routines.
  • Clock generation unit
    • Crystal oscillator with an operating range of 1 MHz to 25 MHz.
    • 12 MHz Internal RC (IRC) oscillator trimmed to 1 % accuracy that c

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
LQFP
Surface Mount
I2C/SSP/SPI/UART
LPC
LPC1200
40
100
45
85 °C
-40 °C
LPC Family LPC1200 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $: