LPC1225FBD48/321,1
MCU 32-bit LPC1200 ARM Cortex M0 RISC 80KB Flash 3.3V 48-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC1225FBD48 is an ARM Cortex-M0 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The LPC1225FBD48 operates at CPU frequencies of up to 30 MHz and includes up to 80 kB of Flash memory and 8 kB of data memory. The peripheral complement of the LPC1225FBD48 includes a DMA controller, a CRC engine, one Fast-mode Plus I2C interface, one RTC, one SSP/SPI interface, two UARTs, four general purpose timers, a 10-bit ADC, two comparators, and up to 39 General Purpose I/O (GPIO) pins. The LPC1225FBD48 is available in LQFP48 package.
- ARM Cortex-M0 processor, running at frequencies of up to 30 MHz
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
- Serial Wire Debug
- System tick timer
- Up to 8 kB SRAM
- Up to 80 kB on-chip flash programming memory
- In-System Programming (ISP) and In-Application Programming (IAP)
- Includes ROM-based common division routines
- Crystal oscillator with an operating range of 1 MHz to 25 MHz
- 12 MHz Internal RC (IRC) oscillator trimmed to 1 % accuracy
- PLL allows CPU operation up to the maximum CPU rate
- Clock output function with divider
- Real-Time Clock (RTC)
- Micro DMA controller with 21 channels
- CRC engine
- Serial interfaces: I2C, UART, SSP/SPI
- Programmable high-current output drivers (16 mA) on four pins
- Up to 39 General Purpose I/O (GPIO) pins with programmable pull-up resistor
- All GPIO pins can be used as edge and level sensitive i
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SSP/SPI/UART | ||
| LPC | ||
| LPC1200 | ||
| 39 | ||
| 48 | ||
| 45 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1200 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |