LPC11U68JBD48E
MCU 32-bit LPC11U6x ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC11U68JBD48E
Secondary Manufacturer Part#: LPC11U68JBD48E
- RoHS 10 Compliant
- Tariff Charges
32bit ARM Cortex-M0+ microcontroller. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. ARM Cortex-M0+ processor (version r0p1), running at frequencies of up to 50 MHz with single-cycle multiplier and fast single-cycle I/O port.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- AHB Multilayer matrix, system tick timer and SWD, JTAG boundary scan modes supported
- Micro Trace Buffer (MTB) supported
- ROM API support (USART, I2C, DMA drivers) and boot loader
- Digital peripherals (Two GPIO group interrupt generators, CRC engine)
- Configurable PWM/timer subsystem
- Windowed WatchDog timer and RTC in the always-on power domain with separate battery supply pin
- Supports serial interfaces and clock generation
- Power-On Reset (POR) and brownout detect
- Unique device serial number for identification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| LPC | ||
| LPC1100 | ||
| 34 | ||
| 48 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |