LPC11U68JBD100K
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
LPC11U68JBD100K is an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 50MHz. The LPC11U6x support up to 256KB of flash memory, a 4KB EEPROM, and 36KB of SRAM. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The peripheral complement of the LPC11U6x includes a DMA controller, a CRC engine, one full-speed USB device controller with XTAL-less low-speed mode, two I²C-bus interfaces, up to five USARTs, two SSP interfaces, PWM/timer subsystem with six configurable multi-purpose timers, a Real-Time Clock, one 12-bit ADC, temperature sensor, function-configurable I/O ports, and up to 80 general-purpose I/O pins. Typical applications include three-phase e-meter, car radio, GPS tracker, medical monitor, gaming accessories and PC peripherals.
- ARM cortex-M0+ built-in nested vectored interrupt controller
- AHB multilayer matrix, system tick timer
- Serial Wire Debug (SWD) and JTAG boundary scan modes supported
- Micro Trace Buffer (MTB) supported
- Up to 256KB on-chip flash programming memory with page erase
- Up to 32KB main SRAM, up to two additional SRAM blocks of 2KB each, up to 4KB EEPROM
- ROM API support
- RTC in the always-on power domain with separate battery supply pin and 32 KHz oscillator
- Single power supply 2.4V to 3.6V
- Available in 100 pin LQFN package, operating temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, RS-485, SPI, SSP, UART, USART, USB | ||
| LPC | ||
| LPC1100 | ||
| 100 | ||
| 50 MHz | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers | ||
| 256 KB | ||
| 36 KB | ||
| 3.6 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |