LPC11U68JBD100E
MCU 32-Bit LPC11U00 ARM Cortex M0 RISC 3.3V 100-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC11U68JBD100E is a 32-bit Microcontroller based on ARM Cortex-M0+ core with RISC architecture operates at a maximum frequency of 50MHz. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The device incorporates 256kB internal flash, 36kB internal RAM, two SSP interfaces, PWM/timer subsystem with six configurable multi-purpose timers, 12-channel 12-bit A/D converter with sample rates of up to 2Msps, full speed USB 2.0 device and 80 general-purpose I/O pins. This device also features peripherals like five USARTs and two inter-integrated circuit (I2C).
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- AHB multilayer matrix
- System tick timer
- Serial wire debug (SWD) and JTAG boundary scan modes supported
- Micro trace buffer (MTB) supported
- Flash in-application programming (IAP) and In-system programming (ISP
- 32-bit Integer division routines
- Simple DMA engine with 16 channels and programmable input triggers
- Pin interrupt and pattern match engine using eight selectable GPIO pins
- Two GPIO group interrupt generators
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| LPC | ||
| LPC1100 | ||
| 100 | ||
| 50 | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |