LPC11U35FBD48/401,
MCU 32-bit LPC11U00 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC11U35FBD48/401,
Secondary Manufacturer Part#: LPC11U35FBD48/401,
- RoHS 10 Compliant
- Tariff Charges
The LPC11U00 series delivers robust USB performance at a low price point. The highly flexible USB architecture is quite simply a better approach to USB. NXP offers the widest range of ARM based USB solutions, as well as easy-to-use software and integrated development platforms that make NXP a one-stop shop for USB.
- ARM Cortex-M0 core, running at up to 50 MHz
- USB 2.0 full-speed device controller built-in
- USART interface supports smart cards (ISO 7816-3), 2 SSP and I²C FM+
- Extensive power control through 4 power modes, ROM power profiles, wake-up from USB and more
- Pin-compatible with the LPC134x series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/USART/USB | ||
| LPC | ||
| LPC1100 | ||
| 40 | ||
| 48 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |