LPC11U12FHN33/201,
MCU 32-bit LPC11U1x ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC11U12FHN33 is a ARM Cortex-M0 based, low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11U12FHN33 operates at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC11U12FHN33 includes up to 16 kB of flash memory, 6 kB of SRAM data memory, a highly flexible and configurable Full Speed USB 2.0 device controller, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, one SSP interface, four general purpose counter/timers, a 10-bit ADC, and up to 26 general purpose I/O pins.
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
- Non Maskable Interrupt (NMI) input selectable from several input sources
- System tick timer
- Up to 16 kB on-chip flash program memory
- 6 kB SRAM data memory
- 16 kB boot ROM
- In-System Programming (ISP) and In-Application Programming (IAP)
- Standard JTAG test/debug interface
- Serial Wire Debug
- Boundary scan for simplified board testing
- Up to 26 General Purpose I/O (GPIO) pins
- GPIO pins can be used as edge and level sensitive interrupt sources
- GPIO grouped interrupt module
- High-current source output driver (20 mA) on one pin (P0_7)
- High-current sink driver (20 mA) on true open-drain pins (P0_4 and P0_5)
- Four general purpose counter/timers
- Programmable Windowed WatchDog Timer (WWDT)
- 10-bit ADC with input multiplexing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HVQFN EP | ||
| Surface Mount | ||
| I2C/USART/USB | ||
| LPC | ||
| LPC1100 | ||
| 26 | ||
| 33 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |