PDP SEO Portlet

LPC11E68JBD64K

ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 256 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC11E68JBD64K
Secondary Manufacturer Part#: LPC11E68JBD64K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC11E68JBD64K is an LPC1100 series ARM Cortex-M0+ based, low-cost 32-bit MCU. The family operating at CPU frequencies of up to 50MHz. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The peripheral complement of the LPC11E6x includes a DMA controller, a CRC engine, I2C-bus interfaces, USARTs, SSP interfaces, PWM/timer subsystem with configurable multi-purpose timers, a real-time clock, one 12-bit ADC, temperature sensor, function-configurable I/O ports, and up to 80 general-purpose I/O pins.

  • Single power supply range from 2.4V to 3.6V
  • Separate VBAT supply for RTC
  • ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
  • 256KB flash, 36KB SRAM, 4KB EEPROM
  • AHB Multilayer matrix, system tick timer and Micro Trace Buffer (MTB) supported
  • Flash In-Application Programming (IAP) and In-System Programming (ISP)
  • Unique device serial number for identification
  • 2 I2C, 2 SSP interfaces, 6 PWM/timers, 10 12bit ADC channels and 50 GPIO
  • 64 pin LQFP package
  • Operating temperature range of -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
10
12Bit
32 Bit
LQFP
Surface Mount
I2C, SPI, UART, USB
LPC
LPC1100
64
50 MHz
105 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers
256 KB
36 KB
3.6 V
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$4.37343
1600+
$4.13703
3200+
$4.02816
6400+
$3.92487
12800+
$3.82675