PDP SEO Portlet

LPC11E68JBD64E

MCU 32-Bit LPC11E00 ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC11E68JBD64E
Secondary Manufacturer Part#: LPC11E68JBD64E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC11E68JBD64E is a 32-bit Microcontroller based on ARM Cortex-M0+ core with RISC architecture operates at a maximum frequency of 50MHz. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The device incorporates 256kB internal flash, 36kB internal RAM, 4kB EEPROM, both standard and configurable timers/PWMs for advanced timing requirements, 8-channel 10-bit A/D converter with sample rates of up to 2Msps and 50 general-purpose I/O pins. This device also features peripherals like four USARTs and two inter-integrated circuit (I2C).

  • ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
  • AHB multilayer matrix
  • System tick timer
  • Serial wire debug (SWD) and JTAG boundary scan modes supported
  • Micro trace buffer (MTB) supported
  • Flash in-application programming (IAP) and In-system programming (ISP)
  • 32-bit Integer division routines
  • Simple DMA engine with 16 channels and programmable input triggers
  • Pin interrupt and pattern match engine using eight selectable GPIO pins
  • Two GPIO group interrupt generators

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
I2C/SPI/SSP/USART
50
64
50
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$4.81086
320+
$4.55081
640+
$4.43105
1280+
$4.31744
2560+
$4.2095