LPC11E68JBD48E
MCU 32-Bit LPC11E6x ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC11E68JBD48E
Secondary Manufacturer Part#: LPC11E68JBD48E
- RoHS 10 Compliant
- Tariff Charges
32bit ARM cortex-M0+ microcontroller. The peripheral complement includes a DMA controller, a CRC engine, two I2C-bus interfaces, up to five USARTs, two SSP interfaces, PWM/timer subsystem with six configurable multi-purpose timers, a Real-Time Clock, one 12-bit ADC, temperature sensor, function-configurable I/O ports, and up to 80 general-purpose I/O pins. It is suitable for use in three-phase e-meter, car radio, GPS tracker, medical monitor, gaming accessories and PC peripherals.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- AHB Multilayer matrix and System tick timer
- Serial Wire Debug (SWD) and JTAG boundary scan modes supported
- Micro Trace Buffer (MTB) supported
- ROM API support (USART, I2C, DMA drivers)
- Windowed WatchDog timer (WWDT)
- RTC in always-on power domain with separate battery supply pin and 32KHz oscillator
- Analog peripherals (Temperature sensor), analogue peripherals and serial interfaces
- Clock generation, power control: Power-On Reset (POR), brownout detect
- Unique device serial number for identification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/USART/SSP | ||
| LPC | ||
| LPC1100 | ||
| 36 | ||
| 48 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |