LPC11E67JBD64E
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
The LPC11E6x are an ARM Cortex-M0+ based, low-cost 32-bit MCU family operating at CPU frequencies of up to 50 MHz. The LPC11E6x support up to 256 KB of flash memory, a 4 KB EEPROM, and 36 KB of SRAM. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The peripheral complement of the LPC11E6x includes a DMA controller, a CRC engine, two I2C-bus interfaces, up to five USARTs, two SSP interfaces, PWM/timer subsystem with six configurable multi-purpose timers, a Real-Time Clock, one 12-bit ADC, temperature sensor, function-configurable I/O ports, and up to 80 general-purpose I/O pins.
- System:
- ARM Cortex-M0+ processor (version r0p1), running at frequencies of up to 50 MHz with single-cycle multiplier and fast single-cycle I/O port.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC).
- AHB Multilayer matrix.
- System tick timer.
- Serial Wire Debug (SWD) and JTAG boundary scan modes supported.
- Micro Trace Buffer (MTB) supported.
- Memory:
- Up to 256 KB on-chip flash programming memory with page erase.
- Up to 32 KB main SRAM.
- Up to two additional SRAM blocks of 2 KB each.
- Up to 4 KB EEPROM.
- ROM API support:
- Boot loader.
- USART drivers.
- I2C drivers.
- DMA drivers.
- Power profiles.
- Flash In-Application Programming (IAP) and In-System Programming (ISP).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/USART/SSP | ||
| LPC | ||
| LPC1100 | ||
| 50 | ||
| 64 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |