LPC11E67JBD100E
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 128 KB
- RoHS 10 Compliant
- Tariff Charges
The LPC11E67JBD100E is a 32-bit Microcontroller based on ARM Cortex-M0+ core with RISC architecture operates at a maximum frequency of 50MHz. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The device incorporates 128kB internal flash, 20kB internal RAM, 4kB EEPROM, both standard and configurable timers/PWMs for advanced timing requirements, 12-channel 12-bit A/D converter with sample rates of up to 2Msps and 80 general-purpose I/O pins. This device also features peripherals like five USARTs and two inter-integrated circuit (I2C).
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- AHB multilayer matrix
- System tick timer
- Serial wire debug (SWD) and JTAG boundary scan modes supported
- Micro trace buffer (MTB) supported
- Flash in-application programming (IAP) and In-system programming (ISP)
- 32-bit Integer division routines
- Simple DMA engine with 16 channels and programmable input triggers
- Pin interrupt and pattern match engine using eight selectable GPIO pins
- Two GPIO group interrupt generators
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| I2C/USART/SSP | ||
| LPC | ||
| LPC1100 | ||
| 80 | ||
| 100 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |