PDP SEO Portlet

LPC11E37FBD48/501E

ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 128 KB, 48 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC11E37FBD48/501E
Secondary Manufacturer Part#: LPC11E37FBD48/501E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC11E37FBD48/501E is an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size.

  • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
  • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller.
  • Non Maskable Interrupt input selectable from several input sources
  • System tick timer
  • Standard JTAG test interface for BSDL
  • Serial Wire Debug
  • 10-bit ADC with input multiplexing among eight pins
  • 4KB EEPROM
  • 12KB SRAM
  • 1 USART

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
LQFP
Surface Mount
I2C/UART
LPC
LPC1100
40
48
50
85 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$4.04129
500+
$3.82284
1000+
$3.72224
2000+
$3.6268
4000+
$3.53612