LPC11E36FBD64/501E
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 96 KB, 64 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC11E36FBD64/501E
Secondary Manufacturer Part#: LPC11E36FBD64/501E
- RoHS 10 Compliant
- Tariff Charges
The LPC11E36FBD64/501E is an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size.
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller.
- Non Maskable Interrupt input selectable from several input sources
- System tick timer
- Standard JTAG test interface for BSDL
- Serial Wire Debug
- 10-bit ADC with input multiplexing among eight pins
- 4KB EEPROM
- 12KB SRAM
- 1 USART
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/UART | ||
| LPC | ||
| LPC1100 | ||
| 54 | ||
| 64 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |