PDP SEO Portlet

LPC11E14FHN33/401,

MCU 32-bit LPC11E1x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 33-Pin HVQFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC11E14FHN33/401,
Secondary Manufacturer Part#: LPC11E14FHN33/401,
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC11E1x are an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11E1x operate at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC11E1x includes up to 32 kB of flash memory, up to 10 kB of SRAM data memory and 4 kB EEPROM, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, two SSP interfaces, four general-purpose counter/timers, a 10-bit ADC, and up to 54 general-purpose I/O pins.

  • System:
    • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz.
    • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
    • Non-Maskable Interrupt (NMI) input selectable from several input sources.
    • System tick timer.
  • Memory:
    • Up to 32 kB on-chip flash program memory.
    • Up to 4 kB on-chip EEPROM data memory; byte erasable and byte programmable.
    • Up to 10 kB SRAM data memory.
    • 16 kB boot ROM including 32-bit integer divide routines and power profiles.
    • In-System Programming (ISP) and In-Application Programming (IAP) for flash and EEPROM via on-chip bootloader software.
  • Debug options:
    • Standard JTAG test interface for BSDL.
    • Serial Wire Debug.
  • Analog peripherals:
    • 10-bit ADC with input multiplexing among eight pins.

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
HVQFN EP
Surface Mount
I2C/SSP/USART
LPC
LPC1100
28
33
50
85 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $:
520+
$2.55043
1040+
$2.41257
2080+
$2.34908
4160+
$2.28885
8320+
$2.23162