LPC11D14FBD100/302
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 32 KB
- RoHS 10 Compliant
- Tariff Charges
The LPC11D00 series is capable of driving any static or multiplexed Liquid Crystal Displays containing up to 4 backplanes and 40 segments, and can be easily cascaded with multiple segment LCD drivers to accommodate up to 2560 segments for larger display applications. The LPC11D00 supports up to 32 kB of Flash, 8 kB of SRAM and offers a rich peripheral set including 2 SSPs, I²C (FM+), UART, 4 system timers and a 8-channel high-precision 10-bit ADC. As an extension of the energy efficient LPC1100L family, the LPC11D00 also features unique API-driven power profiles providing users with ready-to-use power management templates allowing designers to do runtime optimization of performance, efficiency and active power consumption with simple API calls.
- LCD driver
- 40 segments.
- One to four backplanes.
- On-chip display RAM with auto-increment addressing.
- System:
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz.
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
- Serial Wire Debug.
- System tick timer.
- Memory:
- 32 kB on-chip flash programming memory.
- 8 kB SRAM.
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
- Digital peripherals:
- 42 General Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors. In addition, a configurable open-drain mode is supported.
- GPIO pins can be used as edge and level sensitive interrupt sources.
- High-current output driver (20 mA) on one pin.
- High-current sink drivers (20 mA) on two I2C-bus pins in Fast-mode Plus.
- Four general purpose counter/tim
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| LPC | ||
| LPC1100 | ||
| 42 | ||
| 100 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |