LPC11A14FHN33/301,
MCU 32-bit LPC11Axx ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC11A14FHN33/301,
Secondary Manufacturer Part#: LPC11A14FHN33/301,
- RoHS 10 Compliant
- Tariff Charges
The LPC11A14FHN33 is an ARM Cortex-M0 based, low-cost 32-bit microcontroller, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11A14FHN33 operates at CPU frequencies of up to 50 MHz. Analog/mixed-signal subsystems can be configured by software from interconnected digital and analog peripherals.
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
- Serial Wire Debug (SWD)
- JTAG boundary scan
- System tick timer
- 32 kB on-chip flash program memory
- 4 kB on-chip EEPROM data memory; byte erasable and byte programmable
- 8 kB SRAM data memory
- 16 kB boot ROM
- In-System Programming (ISP) for flash and In-Application Programming (IAP)
- Includes ROM-based 32-bit integer division and I2C-bus driver routines
- 28 General Purpose I/O (GPIO) pins
- Up to 16 pins are configurable with a digital input glitch filter
- GPIO pins can be used as edge and level sensitive interrupt sources
- High-current source output driver (20 mA) on one pin (PIO0_21)
- High-current sink driver (20 mA) on true open-drain pins (PIO0_2 and PIO0_3)
- Four general purpose counter/timers
- Programmable Windowed WatchDog T
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| HVQFN EP | ||
| Surface Mount | ||
| I2C/SPI/SSP/USART | ||
| LPC | ||
| LPC1100 | ||
| 28 | ||
| 32 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |