PDP SEO Portlet

LPC11A14FBD48/301,

MCU 32-bit LPC11Axx ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC11A14FBD48/301,
Secondary Manufacturer Part#: LPC11A14FBD48/301,
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC11A14FHN33 is an ARM Cortex-M0 based, low-cost 32-bit microcontroller, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11A14FHN33 operates at CPU frequencies of up to 50 MHz. Analog/mixed-signal subsystems can be configured by software from interconnected digital and analog peripherals.

  • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
  • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
  • Serial Wire Debug (SWD)
  • JTAG boundary scan
  • System tick timer
  • 32 kB on-chip flash program memory
  • 4 kB on-chip EEPROM data memory; byte erasable and byte programmable
  • 8 kB SRAM data memory
  • 16 kB boot ROM
  • In-System Programming (ISP) for flash and In-Application Programming (IAP)
  • Includes ROM-based 32-bit integer division and I2C-bus driver routines
  • 28 General Purpose I/O (GPIO) pins
  • Up to 16 pins are configurable with a digital input glitch filter
  • GPIO pins can be used as edge and level sensitive interrupt sources
  • High-current source output driver (20 mA) on one pin (PIO0_21)
  • High-current sink driver (20 mA) on true open-drain pins (PIO0_2 and PIO0_3)
  • Four general purpose counter/timers
  • Programmable Windowed WatchDog T

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
LQFP
Surface Mount
I2C/SPI/SSP/USART
LPC
LPC1100
42
48
50
85 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.07714
500+
$2.91081
1000+
$2.83421
2000+
$2.76154
4000+
$2.6925