LPC11A13JHI33/201E
MCU 32-Bit LPC11Axx ARM Cortex M0+/M0 RISC 24KB Flash 2.5V/3.3V 32-Pin HVQFN Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC11A13JHI33/201E
Secondary Manufacturer Part#: LPC11A13JHI33/201E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10Bit | ||
| 32 Bit | ||
| ARM Cortex M0+/M0 | ||
| HVQFN | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| LPC | ||
| LPC11Axx | ||
| 28 | ||
| 32 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers | ||
| 24 KB | ||
| 6 KB | ||
| 3.6 V | ||
| 2.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |