LPC11A12FHN33/101,
MCU 32-bit LPC11Axx ARM Cortex M0 RISC 16KB Flash 3.3V 32-Pin HVQFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC11A Series are an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11A Series operate at CPU frequencies of up to 50 MHz. The digital peripherals on the LPC11Axx include up to 32 kB of flash memory, up to 4 kB of EEPROM data memory, up to 8 kB of SRAM data memory, a Fast-mode Plus I2C-bus interface, a RS-485/EIA-485 USART, two SSP controllers, four general purpose counter/timers, and up to 42 general purpose I/O pins. Analog peripherals include a 10-bit ADC, a 10-bit DAC, an analog comparator, a temperature sensor, an internal voltage reference, and UnderVoltage LockOut (UVLO) protection.
- Single 3.3 V power supply (2.6 V to 3.6 V)
- Temperature range -40 °C to +85 °C
- Unique device serial number for identification
- Clock generation:
- Crystal Oscillator (SysOsc) with an operating range of 1 MHz to 25 MHz.
- 12 MHz internal RC Oscillator (IRC) trimmed to 1% accuracy that can optionally be used as a system clock
- Serial interfaces
- Available as ( 7 x 7 x 0.85 mm) HVQFN33 package and (7 x 7 x 1.4 mm) LQFP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| HVQFN EP | ||
| Surface Mount | ||
| I2C/SPI/SSP/USART | ||
| LPC | ||
| LPC1100 | ||
| 28 | ||
| 32 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |