PDP SEO Portlet

LPC11A12FBD48/101,

MCU 32-bit LPC11Axx ARM Cortex M0 RISC 16KB Flash 3.3V 48-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC11A12FBD48/101,
Secondary Manufacturer Part#: LPC11A12FBD48/101,
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC11A Series are an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC11A Series operate at CPU frequencies of up to 50 MHz. The digital peripherals on the LPC11Axx include up to 32 kB of flash memory, up to 4 kB of EEPROM data memory, up to 8 kB of SRAM data memory, a Fast-mode Plus I2C-bus interface, a RS-485/EIA-485 USART, two SSP controllers, four general purpose counter/timers, and up to 42 general purpose I/O pins. Analog peripherals include a 10-bit ADC, a 10-bit DAC, an analog comparator, a temperature sensor, an internal voltage reference, and UnderVoltage LockOut (UVLO) protection.

  • Single 3.3 V power supply (2.6 V to 3.6 V)
  • Temperature range -40 °C to +85 °C
  • Unique device serial number for identification
  • Clock generation:
    • Crystal Oscillator (SysOsc) with an operating range of 1 MHz to 25 MHz.
    • 12 MHz internal RC Oscillator (IRC) trimmed to 1% accuracy that can optionally be used as a system clock
  • Serial interfaces
  • Available as ( 7 x 7 x 0.85 mm) HVQFN33 package and (7 x 7 x 1.4 mm) LQFP48 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
LQFP
Surface Mount
I2C/SPI/SSP/USART
LPC
LPC1100
42
48
50
85 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$2.57229
1000+
$2.43324
2000+
$2.36921
4000+
$2.30846
8000+
$2.25075