PDP SEO Portlet

LPC11A11FHN33/001,

MCU 32-bit LPC11Axx ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC11A11FHN33/001,
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single 3.3 V power supply (2.6 V to 3.6 V)
  • Temperature range -40 °C to +85 °C
  • Unique device serial number for identification
  • Clock generation:
    • Crystal Oscillator (SysOsc) with an operating range of 1 MHz to 25 MHz.
    • 12 MHz internal RC Oscillator (IRC) trimmed to 1% accuracy that can optionally be used as a system clock
  • Serial interfaces
  • Available as ( 7 x 7 x 0.85 mm) HVQFN33 package

Technical Attributes

Find Similar Parts

Description Value
50 MHz
32 Pins
null
28 I/O's
-40 °C
null
null
Surface Mount
null
null
LPC
LPC1100
null
HVQFN EP
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
Need More?
USD $:
$ 2.47543
520+
$2.47543
1040+
$2.34162
2080+
$2.28
4160+
$2.22154
8320+
$2.166
SubTotal:
$1,287.22