LPC11A04UK,118
ARM MCU, Low Power, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz
- RoHS 10 Compliant
- Tariff Charges
The LPC11A04UK,118 is a 32-bit Low-power Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 50MHz. Analog/mixed-signal subsystems can be configured by software from interconnected digital and analog peripherals. The device incorporates 32kB internal flash, 8kB internal RAM, 4kB EEPROM, four general purpose counters/timers, 8-channel 10-bit A/D converter with sample rates of up to 400ksps, an analog comparator, a temperature sensor, an internal voltage reference and 18 general-purpose I/O pins. This device also features peripherals like one USART, one inter-integrated circuit (I2C) and one serial peripheral interface (SPI) module.
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Serial wire debug (SWD)
- JTAG boundary scan
- System tick timer
- In-system programming (ISP)
- Includes ROM-based 32-bit integer division and I2C-bus driver routines
- GPIO pins can be used as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on true open-drain pins
- Programmable windowed watchdog timer (WWDT)
- 10-bit ADC with input multiplexing among 8 pins
- 10-bit DAC with flexible conversion triggering
- Highly flexible analog comparator with a programmable voltage reference
- Under voltage lockout (UVLO) protection
- Crystal oscillator (SysOsc) with an operating range of 1MHz to 25MHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| WLCSP | ||
| Surface Mount | ||
| I2C/SPI/SSP/USART | ||
| LPC | ||
| LPC1100 | ||
| 18 | ||
| 20 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |