LPC1125JBD48/303QL
MCU 32-Bit LPC112x ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC1125 are a ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC112x operate at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC112x includes 64 kB of flash memory, 8 kB of data memory, one Fast-mode Plus I2C-bus interface, three RS-485/EIA-485 UARTs, two SSP interfaces, four general purpose counter/timers, a 12-bit ADC, and up to 38 general purpose I/O pins.
- Unique device serial number for identification
- Single power supply (1.8 V to 3.6 V)
- Available as LQFP48 package
- Analog peripherals: 12-bit ADC with 2 Msamples/s and eight channels
- Memory:
- 64 kB on-chip flash programming memory
- 256 byte page erase function
- kB SRAM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 38 | ||
| 48 | ||
| 50 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |