PDP SEO Portlet

LPC1114LVFHN24/103

ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 32 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1114LVFHN24/103
Secondary Manufacturer Part#: LPC1114LVFHN24/103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC111xLV is an ARM Cortex-M0-based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC111xLV operate at CPU frequencies of up to 50 MHz. The peripherals of the LPC111xLV include up to 32 kB of flash memory, up to 8 kB of SRAM data memory, a Fast-mode Plus I2C-bus interface, one SSP/SPI interface, one UART, four general-purpose counter/timers, an 8-bit ADC, and up to 27 general-purpose I/O pins.

  • Single power supply (1.65 V to 1.95 V)
  • Unique device serial number for identification.
  • Analog peripherals: 8-bit ADC with input multiplexing among up to 8 pins
  • System:
    • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
    • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
  • Memory:
    • Up to 32 kB on-chip flash programming memory with a 256 byte page erase function.
    • Up to 8 kB SRAM
  • Available as HVQFN24 package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
HVQFN EP
Surface Mount
I2C/SPI/SSP/UART
LPC
LPC1100
20
24
50
85 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.72774
980+
$1.71892
1960+
$1.6102
3920+
$1.6019
7840+
$1.5936