PDP SEO Portlet

LPC1114JHI33/303E

ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 32 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1114JHI33/303E
Secondary Manufacturer Part#: LPC1114JHI33/303E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LPC1114JHI33/303E is a LPC1100XL series, ARM Cortex-M0 based, low-cost 32bit microcontroller (MCU) designed for 8/16bit microcontroller applications. Offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC1100XL series include the power profiles, a windowed watchdog timer, and a configurable open-drain mode. Typical applications include eMetering, lighting, alarm systems and white goods.

  • Single power supply 1.8V to 3.6V
  • ARM Cortex-M0 processor, running at frequencies of up to 50MHz and ARM Cortex-M0 built-in NVIC
  • Non-Maskable Interrupt (NMI) input selectable from several input sources
  • Serial wire debug and system tick timer
  • 32KB on-chip flash programming memory, 8KB total SRAM and 256 byte page erase function
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
  • 28 pin GPIO can be used as edge and level-sensitive interrupt sources
  • UART, I2C fast+, 2 SPI, 8 ADC channel
  • 33 pin HVQFN package
  • Temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
HVQFN EP
Surface Mount
I2C/SPI/UART
LPC
LPC1100
28
33
50
105 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:293  Mult:1  
USD $:
293+
$2.10825
586+
$2.07424
1172+
$2.03984
2344+
$2.00563
4688+
$1.97164