LPC1114FHI33/303K
MCU 32-Bit LPC1100XL ARM Cortex-M0 RISC 32KB Flash 8KB SRAM 33-Pin HVQFN T/R
- RoHS 10 Compliant
- Tariff Charges
LPC1114FHI33/303K is a 32-bit ARM Cortex-M0 microcontroller. It is designed for 8/16bit microcontroller applications, offering performance, low power, simple instruction set, and memory addressing together with reduced code size compared to existing 8/16bit architectures. It operates at CPU frequencies of upto 50MHz. It is used in applications such as eMetering, lighting, alarm systems, and white goods.
- 32Kb flash, 8Kb total SRAM, power profiles, 1 UART, 1 I²C/fast+, 2 SPI
- Serial wire debug, system tick timer, high-current output driver (20mA) on one pin
- UART with fractional baud rate generation, internal FIFO, and RS-485 support
- Brownout detect with up to four separate thresholds for interrupt and forced reset
- Single power supply operation range from 1.8V to 3.6V
- 8 ADC channels, 28 GPIOs, ARM cortex-M0 built-in nested vectored interrupt controller (NVIC)
- GPIO pins can be used as edge and level sensitive interrupt sources
- 12MHz internal RC oscillator trimmed to 1 % accuracy that can optionally be used as a system clock
- Programmable watchdog oscillator with a frequency range of 9.4KHz to 2.3MHz
- HVQFN33 package, temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10Bit | ||
| 32 Bit | ||
| HVQFN | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| LPC | ||
| LPC1100 | ||
| 33 | ||
| 50 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers | ||
| 32 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |