LPC1113FHN33/302K
MCU 32-bit LPC1100L ARM Cortex M0 RISC 24KB Flash 3.3V 33-Pin HVQFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
The LPC1113FHN33 is an ARM Cortex-M0 microcontroller and it can operate up to 50 MHz. The peripheral complement of the LPC1113FHN33 includes 24 kB of flash memory, up to 8 kB of data memory, one Fast-mode Plus I²C-bus interface, one RS-485/EIA-485 UART, one SPI interface with SSP features, four general purpose counter/timers, a 10-bit ADC, and 28 general purpose I/O pins. In addition, the LPC1113FHN33 features unique on-chip API-driven power profiles which provide users with ready-to-use power management templates. Optimized for CPU performance, CPU efficiency and lowest active current, the power profiles enable maximum operating frequency through the entire voltage range from 1.8 V to 3.6 V without compromising speed or functionality.
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
- Serial Wire Debug
- System tick timer
- 24 kB on-chip flash programming memory
- 8 kB SRAM (LPC1113FHN33/30x)
- 4 kB SRAM (LPC1113FHN33/20x)
- In-System Programming (ISP) and In-Application Programming (IAP)
- 28 General Purpose I/O (GPIO) pins with configurable pull-up/-down resistors
- High-current output driver (20 mA) on one pin
- Programmable WatchDog Timer (WDT)
- 10-bit ADC with input multiplexing among 8 pins
- UART with fractional baud rate generation
- One SPI controller with SSP features and FIFO and multi-protocol capabilities
- I²C-bus interface supporting full I²C-bus specification and Fast-mode Plus
- Integrated PMU (Power Management Unit) to minimize power consumption
- Power profiles residing in boot ROM (LPC1100Land LPC1100XL serie
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| HVQFN EP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| LPC | ||
| LPC1100 | ||
| 28 | ||
| 33 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |